1-176793-0 TE Connectivity / AMP Brand | Backshells
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-176793-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-176793-0

TE Connectivity / AMP Brand

Backshell 180° Nickel Over Copper Steel

PRICING per each  AVAILABILITY Updated Today   
1-49 :$20.04
50-119 :$18.03
120-239 :$16.23
240-479 :$10.33
480-499 :$7.19
500-999 :$6.95
1,000-4,999 :$6.38
5,000 + :$6.01
1 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-176793-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: Backshell
Family: 176793
Packaging: N/A
Operating Temperature: N/A
Dimension: 67.75 x 45 x 11.8 mm
Connector Type: Connector D-Subminiature
Shell Size: N/A
Shell Material/Plating: Steel/Nickel Over Copper
Angular Function: 180 °
Customers Who Bought 1-176793-0 Also Bought
DESCRIPTION
Backshell 180° Nickel Over Copper Steel

Product Highlights
  • Shield Case Kit
  • Number of Positions = 80
  • 180° Cable Exit Angle
  • Cable Outer Diameter = 8.51 - 10.19 mm
  • Without AMP Logo

Search Keywords:

CHAMP, pcb connectors, AMPHENOL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: JP
ECCN: EAR99