1-176497-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-176497-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-176497-1

TE Connectivity / AMP Brand

PL EX 250 REC HSG 1P NYLON NAT

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.205
500-999 :$0.184
1,000-1,499 :$0.166
1,500-2,499 :$0.158
2,500-4,999 :$0.150
5,000-9,999 :$0.138
10,000-24,999 :$0.111
25,000 + :$0.100
218330 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-176497-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 176497
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -40 to 105 °C
Dimension: 30.6 x 17 x 12.1 mm
Customers Who Bought 1-176497-1 Also Bought
DESCRIPTION
PL EX 250 REC HSG 1P NYLON NAT

Product Highlights
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = AMP POSITIVE LOCK EX Series
  • Receptacle Style = Flag
  • Number of Positions = 1
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99