surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1761614-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1761614-3

TE Connectivity / AMP Brand

STEP-Z PLUG 13MM 200P PB ST

PRICING per piece  AVAILABILITY real time   
1-24 :$57.21
25-49 :$54.35
50-74 :$33.45
75-99 :$26.48
100 + :$25.95
Request Quote
460 can ship tomorrow
In our stock 
More available to ship 6/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1761614-3
RoHS: No
Type: High Density
Termination Method: Solder
Maximum Voltage Rating: 48 VAC
Family: 1761614
Pitch: 1.3 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 200
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: -65 to 125 °C
Dimension: 38.35 x 28.6 x 15.95 mm
ACCESSORIES (4)
Customers Who Bought 1-1761614-3 Also Bought
DESCRIPTION
STEP-Z PLUG 13MM 200P PB ST
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?