surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1761184-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$6.52
25-99 :$5.67
100-249 :$5.39
250-499 :$4.82
500-999 :$4.54
1,000-2,499 :$3.97
2,500-4,999 :$3.77
5,000 + :$3.69
1,474 can ship tomorrow
In our stock 
More available to ship 8/31/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1761184-3
RoHS: Yes
Type: SDL
Maximum Voltage Rating: N/A
Family: 1761184
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1-1761184-3 Also Bought
DESCRIPTION
8 SDL FLAT PLUG ASSY

Product Highlights
  • Connector
  • Cable Type = Flat
  • Plug
  • Product Series = 50 Series
  • Receptacle Configuration = Standard
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?