surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1757824-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1757824-2

TE Connectivity / AMP Brand

AMPLIMITE,ASY,RCPT,STD,90,ZN,6,CONT

PRICING per piece  AVAILABILITY real time   
1-9 :$132.22
10-14 :$119.00
15-24 :$113.05
25-49 :$107.40
50-99 :$102.03
100-249 :$84.47
250-499 :$62.16
500 + :$58.97
Request Quote
6 can ship Monday
See alternative parts
In our stock 
22 can ship 2/23/17
Incoming stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1757824-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 104
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyphenylene Sulfide,Polyester
Number of Contacts: 104
Mounting: Cable Mount
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 69.7mm x 17.06mm x 17.35mm
Shell Size: 6
Shell Material/Plating: Zinc
Shell Plating/Material: Zinc
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
204522-2
204522-2
In Stock:  31
Customers Who Bought 1-1757824-2 Also Bought
DESCRIPTION
AMPLIMITE,ASY,RCPT,STD,90,ZN,6,CONT

Product Highlights
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 104
PART CLASSIFICATION DATA
HTS: 8536694030
COO: MX
ECCN: EAR99
DID YOU KNOW?