surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1757824-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1757824-0

TE Connectivity / AMP Brand

AMPLIMITE,ASY,RCPT,STD,90,ZN,4,CT

PRICING per piece  AVAILABILITY real time   
1-9 :$81.37
10-14 :$73.23
15-24 :$69.57
25-49 :$66.09
50-99 :$62.78
100-249 :$53.67
250-499 :$38.25
500 + :$36.29
241 can ship today
See alternative parts
In our stock 
43 can ship 3/6/17
Incoming stock 
More available to ship 4/4/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1757824-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: High Density D-Sub
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: 62
Packaging: Package
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Zinc
Number of Contacts: 62
Mounting: Cable Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 69.32mm x 17.48mm x 12.92mm
Shell Size: 4
Shell Material/Plating: Steel/Cadmium
Shell Plating/Material: Cadmium
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
204518-2
204518-2
In Stock:  171
Customers Who Bought 1-1757824-0 Also Bought
DESCRIPTION
AMPLIMITE,ASY,RCPT,STD,90,ZN,4,CT

Product Highlights
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 62
PART CLASSIFICATION DATA
HTS: 8536694030
COO: MX
ECCN: EAR99
DID YOU KNOW?