surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-175218-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-175218-5

TE Connectivity / AMP Brand

3.81 DYNAMIC REC L LP TN 20-16

PRICING per piece  AVAILABILITY real time   
1-24 :$0.265
25-99 :$0.198
100-249 :$0.191
250-499 :$0.170
500-999 :$0.163
1,000-1,999 :$0.136
2,000 + :$0.117
20,894 can ship today
In our stock 
16,000 can ship 6/9/17
Available Factory Stock 
570 can ship 6/1/17
Incoming stock 
More available to ship 10/27/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
In Stock quantities placed in the next
14 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-175218-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 175218
Contact Material: Copper Alloy
Wire Size: 16-20 AWG
Packaging: Bag
Contact Plating: Tin
Maximum Current Rating: 7.5 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 18.3 x 3.7 x 4 mm
Contact Size: N/A
Series Name: D-3
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: N/A
ACCESSORIES (5)
Customers Who Bought 1-175218-5 Also Bought
DESCRIPTION
3.81 DYNAMIC REC L LP TN 20-16

Product Highlights
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-3
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: JP
ECCN: EAR99
DID YOU KNOW?