surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1746237-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1746237-2

TE Connectivity / AMP Brand

Conn FPC Connector M 33 POS 0.3mm Solder RA SMD Reel

PRICING per each  AVAILABILITY real time   
1-24 :$0.55
25-99 :$0.50
100-499 :$0.46
500-999 :$0.43
1,000-9,999 :$0.40
10,000-19,999 :$0.36
20,000-24,999 :$0.34
25,000 + :$0.33
7,964 can ship today
In our stock 
More available to ship 6/13/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1746237-2
RoHS: Yes
Type: FPC Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1746237
Pitch: 0.3 mm
Wire Size: N/A
Contact Gender: M
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 33
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: 3.2 x 0.9 mm
Customers Who Bought 1-1746237-2 Also Bought
DESCRIPTION
Conn FPC Connector M 33 POS 0.3mm Solder RA SMD Reel
PART CLASSIFICATION DATA
HTS: 8536694040
COO: JP
ECCN: EAR99
DID YOU KNOW?