surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1735447-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1735447-0

TE Connectivity / AMP Brand

Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag

PRICING per piece  AVAILABILITY real time   
1-599 :$0.0740
600-1,799 :$0.0630
1,800-2,999 :$0.0560
3,000-5,999 :$0.0510
6,000-11,999 :$0.0482
12,000-23,999 :$0.0458
24,000-24,999 :$0.0421
25,000 + :$0.0369
Request Quote
1,200 can ship Monday
In our stock 
21,600 can ship 3/10/17
Available Factory Stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1735447-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 600
Type: Housing
Maximum Voltage Rating: N/A
Family: 1735447
Pitch: 2 mm
Wire Size: N/A
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -25 to 85 °C
Dimension: 21.92mm x 9.4mm x 6.55mm
Customers Who Bought 1-1735447-0 Also Bought
DESCRIPTION
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag
PART CLASSIFICATION DATA
HTS: 8536908085
COO: TW
ECCN: EAR99
DID YOU KNOW?