surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1734839-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1734839-5

TE Connectivity / AMP Brand

FPC CONN. 0.5MM PITCH T/C,15P

PRICING per piece  AVAILABILITY real time   
1-24 :$1.74
25-49 :$1.65
50-99 :$1.57
100-999 :$1.50
1,000-1,999 :$1.41
2,000-2,999 :$0.87
3,000-3,999 :$0.69
4,000 + :$0.68
Request Quote
12,995 can ship Monday
In our stock 
More available to ship 6/9/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1734839-5
RoHS: Yes
Type: FPC Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1734839
Pitch: 0.5 mm
Wire Size: N/A
Contact Gender: SKT
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 15
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: 12.93 x 5.1 x 2.05 mm
Customers Who Bought 1-1734839-5 Also Bought
DESCRIPTION
FPC CONN. 0.5MM PITCH T/C,15P

Product Highlights
  • .50 mm Centerline
  • 15 Positions
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Top
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?