surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1734099-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1734099-0

TE Connectivity / AMP Brand

Champ 050 series,plug assembly

PRICING per piece  AVAILABILITY real time   
1-24 :$4.84
25-99 :$4.40
100-249 :$4.33
250-499 :$4.24
500-999 :$4.14
1,000 + :$4.10
Request Quote
1,023 can ship tomorrow
In our stock 
21 can ship 3/6/17
Available Factory Stock 
208 can ship 3/1/17
Incoming stock 
More available to ship 4/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1734099-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 21
Type: SCSI
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1734099
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 100
Mounting: Through Hole
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 73.43 x 17.46 x 7.5 mm
Customers Who Bought 1-1734099-0 Also Bought
DESCRIPTION
Champ 050 series,plug assembly

Product Highlights
  • Connector
  • Plug
  • Number of Positions = 100
  • 1.27 mm Centerline
  • Standard Profile
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?