surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1721956-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1721956-7

TE Connectivity / AMP Brand

ORWH-SH-124H3F,000

PRICING per piece  AVAILABILITY real time   
1-24 :$1.21
25-49 :$1.19
50 + :$1.15
Request Quote
0 (sold out)
See alternative parts
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1721956-7
RoHS: Yes
Contact Material: AgNi
Terminal Type: PCB-THT
Coil Resistance: 1600 ?
Contact Arrangement: 1 Form C (CO)
Length: .748 in
Weight: .335 oz
Height: .622 in
Width: 15.5 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 300 – 400 mW
Coil Special Features: UL Coil Insulation Class F
Coil Voltage Rating: 24 VDC
Contact Current Class: 10 – 20 A
Contact Current Rating (Max): 15 A
Contact Limiting Breaking Current: 15 A
Contact Limiting Continuous Current: 15 A
Contact Limiting Making Current: 15 A
Contact Limiting Short-Time Current: 15 A
Contact Number of Poles: 1
Contact Switching Voltage (Max): 28 VDC
Contact Voltage Rating: 28 VDC
Environmental Ambient Temperature (Max): 70 °C
Environmental Ambient Temperature Class: 85 – 105 °C
Environmental Category of Protection: RTIII
Height Class (Mechanical): 15 – 16 mm
Insulation Clearance Class: 0 – 2.5 mm
Insulation Creepage Class: 3 – 5.5 mm
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Length Class (Mechanical): 16 – 20 mm
Packaging Method: Tube
Width Class (Mechanical): 12 – 16 mm
Coil Power Rating DC: 360 mW
Insulation Clearance Between Contact & Coil: 3.2 mm
Insulation Creepage Between Contact & Coil: 4 mm
Insulation Initial Dielectric Between Coil & Contact Class: 1000 – 1500 V
Insulation Initial Dielectric Between Contacts & Coil: 1500 Vrms
Power Relay Type: Standard
Relay Mounting Type: Printed Circuit Board
ALTERNATIVE PRODUCTS
Older Equivalent
ORWH-SH-124H3F,000
ORWH-SH-124H3F,000
In Stock:  5000

Customers Who Bought 1-1721956-7 Also Bought
DESCRIPTION
ORWH-SH-124H3F,000
PART CLASSIFICATION DATA
HTS: 8536490080
COO: CN
ECCN: EAR99
DID YOU KNOW?