1-172165-9 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-172165-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-172165-9

TE Connectivity / AMP Brand

2CIR MINI U-M-N-L PLUG BLCK

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.382
500-999 :$0.325
1,000-1,999 :$0.292
2,000-2,999 :$0.263
3,000-5,999 :$0.250
6,000-11,999 :$0.237
12,000 + :$0.218
3,784 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/30/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
9 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-172165-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 172165
Pitch: 4.2 mm
Wire Size: N/A
Maximum Current Rating: 9.5/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: PL
Operating Temperature: -20 to 105 °C
Dimension: 23.7 mm
Customers Who Bought 1-172165-9 Also Bought
DESCRIPTION
2CIR MINI U-M-N-L PLUG BLCK

Product Highlights
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 2
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99