surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-172161-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-172161-9

TE Connectivity / AMP Brand

MINI UNIVERSAL M-N-L CAP 9P

PRICING per piece  AVAILABILITY real time   
1-249 :$0.710
250-499 :$0.630
500-999 :$0.570
1,000-1,499 :$0.540
1,500-2,999 :$0.517
3,000-4,999 :$0.476
5,000-24,999 :$0.424
25,000 + :$0.381
Request Quote
634 can ship today
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-172161-9
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 172161
Pitch: 4.2 mm
Wire Size: N/A
Maximum Current Rating: 9.5/Contact A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -20 to 105 °C
Dimension: 22 x 23.7 x 16 mm
Customers Who Bought 1-172161-9 Also Bought
DESCRIPTION
MINI UNIVERSAL M-N-L CAP 9P

Product Highlights
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 9
  • 4.14 x 4.14 mm Centerline, Matrix
  • Matrix Contact Layout
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?