surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-172159-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-172159-2

TE Connectivity / AMP Brand

MINI UNIVERSAL M-N-L CAP 4P

PRICING per piece  AVAILABILITY real time   
1-99 :$1.200
100-499 :$1.130
500-999 :$1.070
1,000-4,499 :$1.020
4,500-8,999 :$0.970
9,000-13,499 :$0.514
13,500-17,999 :$0.361
18,000 + :$0.355
17,000 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-172159-2
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 172159
Pitch: 4.2 mm
Wire Size: N/A
Maximum Current Rating: 9.5/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -20 to 105 °C
Dimension: 17.8 x 23.7 mm
Customers Who Bought 1-172159-2 Also Bought
DESCRIPTION
MINI UNIVERSAL M-N-L CAP 4P

Product Highlights
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 4
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?