1-1721150-3 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1721150-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1721150-3

TE Connectivity / AMP Brand

ORWH-SH-112D1F,000

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$1.37
25-124 :$1.23
125-249 :$1.11
250-499 :$1.05
500-999 :$1.00
1,000-4,999 :$0.92
5,000 + :$0.86
5,896 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
5,000 can ship 10/21/17
Incoming stock 
More available to ship 12/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1721150-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Contact Material: AgZnO
Terminal Type: PCB-THT
Coil Resistance: 400 Ω
Contact Arrangement: 1 Form C (CO)
Length: .748 in, 19 mm
Weight: 9.5 g, .335 oz
Height: .622 in, 15.8 mm
Width: .61 in, 15.5 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 300 – 400 m W
Coil Special Features: UL Coil Insulation Class F
Coil Voltage Rating: 12 VDC
Contact Current Class: 16 A, 5 – 10 A
Contact Current Rating (Max): 10 A
Contact Limiting Breaking Current: 10 A
Contact Limiting Continuous Current: 10 A
Contact Limiting Making Current: 10 A
Contact Limiting Short-Time Current: 10 A
Contact Number of Poles: 1
Contact Switching Voltage (Max): 277 VAC, 28 VDC
Contact Voltage Rating: 277 VAC, 28 VDC
Environmental Ambient Temperature (Max): 70 °C, 185 °F
Environmental Ambient Temperature Class: 70 – 85 °C
Environmental Category of Protection: RTIII
Height Class (Mechanical): 15 – 16 mm
Insulation Clearance Class: 0 – 2.5 mm
Insulation Creepage Class: 3 – 5.5 mm
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Length Class (Mechanical): 16 – 20 mm
Packaging Method: Box & Tube , Tube
Width Class (Mechanical): 12 – 16 mm
Coil Power Rating DC: 360 mW
Insulation Clearance Between Contact & Coil: .093 in, 1.6 mm
Insulation Creepage Between Contact & Coil: .125 in, 3.2 mm
Insulation Initial Dielectric Between Coil & Contact Class: 1000 – 1500 V
Insulation Initial Dielectric Between Contacts & Coil: 1500 Vrms
Power Relay Type: Standard
Relay Mounting Type: Printed Circuit Board
Customers Who Bought 1-1721150-3 Also Bought
DESCRIPTION
ORWH-SH-112D1F,000
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410060
COO: CN
ECCN: EAR99