1-1718345-9 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

1-1718345-9

TE Connectivity / AMP Brand

Tab Housing Assembly 1.5X0.64 120 POS

PRICING per piece  AVAILABILITY Updated Today   
1-6 :$40.45
7-13 :$36.41
14-20 :$34.59
21-41 :$32.86
42-24,999 :$30.23
25,000-49,999 :$25.80
50,000-99,999 :$20.67
100,000 + :$16.97
42 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1718345-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7
Type: N/A
Maximum Voltage Rating: N/A
Family: 1718345
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Number of Contacts: N/A
Mounting: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1-1718345-9 Also Bought
DESCRIPTION
Tab Housing Assembly 1.5X0.64 120 POS
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: BE
ECCN: EAR99