1-1658528-9 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1658528-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1658528-9

TE Connectivity / AMP Brand

636-4041LF=FEM SKT BLD POL S/R

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$4.28
50-149 :$3.86
150-249 :$3.47
250-499 :$3.30
500-999 :$3.13
1,000-4,999 :$2.97
5,000-9,999 :$2.75
10,000 + :$2.66
133 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/21/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1658528-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Housing Color: Black
Number of Positions: 40
Product Type: Connector
Connector Style: Receptacle
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 15 µin
Wire/Cable Type: Ribbon Cable
Connector & Contact Terminates To: Wire & Cable
Customers Who Bought 1-1658528-9 Also Bought
DESCRIPTION
636-4041LF=FEM SKT BLD POL S/R
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99