surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1658526-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1658526-4

TE Connectivity / AMP Brand

Conn IDC Connector F 24 POS 2.54mm IDT RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$8.26
25-99 :$7.84
100-499 :$7.46
500-999 :$7.08
1,000-4,999 :$6.73
5,000-9,999 :$6.20
10,000 + :$6.01
Request Quote
50 can ship Monday
In our stock 
More available to ship 6/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1658526-4
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 1658526
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 24
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: -55 to 125 °C
Dimension: 34.95 x 7.05 x 12.37 mm
Customers Who Bought 1-1658526-4 Also Bought
DESCRIPTION
Conn IDC Connector F 24 POS 2.54mm IDT RA Cable Mount

Product Highlights
  • Connector Type = AMP-LATCH
  • Number of Positions = 24
  • Receptacle
  • Mating Polarization Type = Center & Military
  • With Mating Polarization

Search Keywords:

input/output, paddleboard, paddle board
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?