surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1634624-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1634624-0

TE Connectivity / AMP Brand

BNC Ins LP PCB Skt 75Ohm Black

PRICING per piece  AVAILABILITY real time   
1-99 :$2.14
100-149 :$1.92
150-249 :$1.74
250-499 :$1.64
500-999 :$1.57
1,000-2,499 :$1.45
2,500-4,999 :$1.28
5,000 + :$1.11
Request Quote
67 can ship today
In our stock 
4,500 can ship 3/6/17
Available Factory Stock 
More available to ship 6/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1634624-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: ZDC/BNC
Termination Method: Solder
Family: 1634624
Operating Frequency: 0 to 2 Hz to GHz
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 75 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: N/A
Dimension: 35.5 x 14.7 x 13.16mm
Customers Who Bought 1-1634624-0 Also Bought
DESCRIPTION
BNC Ins LP PCB Skt 75Ohm Black

Product Highlights
  • Connector
  • Connector Type = ZDC/BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Right Angle
PART CLASSIFICATION DATA
HTS: 8536694010
COO: TW
ECCN: EAR99
DID YOU KNOW?