1-1634622-0 TE Connectivity / AMP Brand | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-1634622-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1634622-0

TE Connectivity / AMP Brand

BNC Ins R/A PCB Skt 75Ohm Black

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$1.84
100-149 :$1.66
150-249 :$1.49
250-499 :$1.42
500-999 :$1.35
1,000-2,499 :$1.24
2,500-4,999 :$1.09
5,000 + :$0.96
1288 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
2,000 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/2/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
16 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1634622-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: ZDC/BNC
Termination Method: Solder
Family: 1634622
Operating Frequency: 0 to 2 Hz to GHz
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 75 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: N/A
Dimension: 34.9 x 14.7 x 15.8 mm
Customers Who Bought 1-1634622-0 Also Bought
DESCRIPTION
BNC Ins R/A PCB Skt 75Ohm Black
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: TW
ECCN: EAR99