surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1634220-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1634220-2

TE Connectivity / AMP Brand

25w D plg W B/L & 4-40 inserts 15u" gold

PRICING per piece  AVAILABILITY real time   
1-99 :$5.43
100-499 :$5.15
500-999 :$4.90
1,000-1,249 :$4.65
1,250-2,499 :$4.42
2,500-3,749 :$2.33
3,750-4,999 :$1.60
5,000 + :$1.57
Request Quote
10 can ship tomorrow
In our stock 
4,500 can ship 3/4/17
Available Factory Stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1634220-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250 VDC
Contact Material: Brass
Pitch: 2.77 mm
Number of Terminals: 25
Packaging: Tray
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 25
Mounting: Through Hole
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 53.1mm x 12.55mm x 12.7mm
Shell Size: 3
Shell Material/Plating: Steel/Tin
Customers Who Bought 1-1634220-2 Also Bought
DESCRIPTION
25w D plg W B/L & 4-40 inserts 15u" gold

Product Highlights
  • Number of Positions = 25
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?