1-1630480-5 TE Connectivity / AMP Brand | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-1630480-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1630480-5

TE Connectivity / AMP Brand

CB10V 47K

PRICING per piece  AVAILABILITY Updated Today   
1-249 :$0.206
250-499 :$0.186
500-999 :$0.167
1,000-1,999 :$0.159
2,000-3,999 :$0.151
4,000-39,999 :$0.143
40,000-79,999 :$0.138
80,000 + :$0.131
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/6/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1630480-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: CB10
Tolerance: 20 %
Resistance Value: 47 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±500 ppm/°C
Product Weight: 0.8 g
Mounting: Through Hole
Power Rating: 0.15 W
Technology: Carbon Film
Operating Temperature: -25 to 70 °C
Dimension: 9.8 x 11 x 6 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 1-1630480-5 Also Bought
DESCRIPTION
CB10V 47K
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533408050
COO: CH
ECCN: EAR99