surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1630019-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1630019-2

TE Connectivity / AMP Brand

HSC200 220R 5%

PRICING per piece  AVAILABILITY real time   
1-1 :$30.76
2-5 :$27.68
6-9 :$26.30
10-19 :$24.98
20-199 :$23.73
200-399 :$22.23
400-999 :$20.72
1,000 + :$19.21
19 can ship today
In our stock 
More available to ship 5/30/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1630019-2
RoHS: Yes
Package/Case: N/A
Family: HS
Tolerance: 5 %
Number of Terminals: 2
Resistance Value: 220 Ohm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±30 ppm/°C
Terminal Pitch: N/A
Mounting: Flange Mount
Case Size: N/R
Power Rating: 200 W
Technology: Wirewound
Operating Temperature: N/A
Dimension: 73 mm
Military Standard: N/R
Package Type: N/A
Failure Rate: N/R
Case Style: Aluminum Housed
Customers Who Bought 1-1630019-2 Also Bought
DESCRIPTION
HSC200 220R 5%
PART CLASSIFICATION DATA
HTS: 8533290000
COO: IN
ECCN: EAR99
DID YOU KNOW?