surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1625958-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1625958-5

TE Connectivity / AMP Brand

HB01RE 1M0 1% 100PPM

PRICING per piece  AVAILABILITY real time   
1-99 :$3.81
100-149 :$3.40
150-249 :$3.26
250-499 :$3.09
500-4,999 :$2.85
5,000-9,999 :$2.75
10,000-24,999 :$2.59
25,000 + :$2.40
Request Quote
63 can ship tomorrow
In our stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1625958-5
RoHS: Yes
Family: HB
Tolerance: 1 %
Resistance Value: 1 MOhm
Packaging: N/A
Termination Style: Radial
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 2 W
Operating Temperature: -55 to 125 °C
Dimension: 26.5 x 3 x 10.4mm
Customers Who Bought 1-1625958-5 Also Bought
DESCRIPTION
HB01RE 1M0 1% 100PPM

Product Highlights
  • HB Series
  • Resistance Selection = M ?
  • Resistance = 1M ?
  • Power Rating = 2.00 W
  • Tolerance = 1 %
PART CLASSIFICATION DATA
HTS: 8533210080
COO: GB
ECCN: EAR99
DID YOU KNOW?