1-1625878-4 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1625878-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1625878-4

TE Connectivity / AMP Brand

FRN25 5% R22

PRICING per piece  AVAILABILITY Updated Today   
1-249 :$0.0580
250-499 :$0.0520
500-999 :$0.0470
1,000-1,999 :$0.0450
2,000-3,999 :$0.0254
4,000-39,999 :$0.0233
40,000-79,999 :$0.0225
80,000 + :$0.0212
3,863 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/24/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1625878-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Tolerance: 5 %
Number of Resistors: 1
Temperature Coefficient: ±350 ppm/°C
Power Rating: .25 W
Termination Type: Tinned Copper Leads
Dimensions: 6.3 x 2.3 mm
Resistance: .22 Ω
Resistance Range: Up to 1kΩ
Resistor Type: Fusible Resistor
Element Type: Thin Film
Product Type: Fixed Resistor
Mount Style: Axial Leaded
Number of Terminations: 2
Operating Temperature Range: -55 – 155 °C
Packaging Method: Ammo Packed
Customers Who Bought 1-1625878-4 Also Bought
DESCRIPTION
FRN25 5% R22
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TH
ECCN: EAR99