surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1624109-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1624109-3

TE Connectivity / AMP Brand

Inductor High Frequency Chip Molded/Unshielded Thin Film 47nH 2% 300MHz 15Q-Factor 200mA 3Ohm DCR 0603

PRICING per each  AVAILABILITY real time   
1 + :$0.119
Request Quote
129 can ship today
In our stock 
More available to ship 5/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
28 minute(s) 13 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1624109-3
RoHS: Yes
Type: High Frequency Chip
Family: 3640
Protection Style: Molded/Unshielded
Tolerance: 2 %
Packaging: N/A
Maximum DC Current: 200 mA
Impedance: N/A
Case Size: 0603
Maximum DC Resistance: 3 Ohm
Inductance: 47 nH
Technology: Thin Film
Operating Temperature: N/A
Dimension: 1.7 x 0.9 x 0.55mm
Customers Who Bought 1-1624109-3 Also Bought
DESCRIPTION
Inductor High Frequency Chip Molded/Unshielded Thin Film 47nH 2% 300MHz 15Q-Factor 200mA 3Ohm DCR 0603

Search Keywords:

Passive Components,
PART CLASSIFICATION DATA
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?