surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1623929-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1623929-8

TE Connectivity / AMP Brand

CFR200 5% 1M0

PRICING per piece  AVAILABILITY real time   
1-99 :$0.0610
100-149 :$0.0550
150-249 :$0.0496
250-499 :$0.0471
500-999 :$0.0447
1,000-9,999 :$0.0412
10,000-19,999 :$0.0397
20,000 + :$0.0375
Request Quote
1,935 can ship tomorrow
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1623929-8
RoHS: Yes
Tolerance: 5%
Voltage Rating: 500 V
Number of Resistors: 1
Temperature Coefficient: -700 – 0 ppm/°C
Power Rating: 2 W
Termination Type: Tinned Copper Leads
Dimensions: 16 x 5.5 mm
Resistance: 1M ?
Resistance Range: 1M? – 1G?
Resistor Type: General Purpose Resistor
Element Type: Thin Film
Product Type: Fixed Resistor
Element Material: Carbon Film
Mount Style: Axial Leaded
Number of Terminations: 2
Operating Temperature Range: -55 – 155 °C
Packaging Method: Ammo Packed
Customers Who Bought 1-1623929-8 Also Bought
DESCRIPTION
CFR200 5% 1M0
PART CLASSIFICATION DATA
HTS: 8533100065
COO: TH
ECCN: EAR99
DID YOU KNOW?