surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1623929-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1623929-0

TE Connectivity / AMP Brand

CFR200 5% 15K

PRICING per piece  AVAILABILITY real time   
1-99 :$0.0610
100-149 :$0.0550
150-249 :$0.0496
250-499 :$0.0471
500-999 :$0.0447
1,000-9,999 :$0.0412
10,000-19,999 :$0.0397
20,000 + :$0.0375
Request Quote
425 can ship today
In our stock 
More available to ship 5/26/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1623929-0
RoHS: Yes
Family: CFR
Tolerance: 5 %
Resistance Value: 15 KOhm
Packaging: Ammo Pack
Termination Style: Axial
Temperature Coefficient: -500 to -100 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 2 W
Operating Temperature: -55 to 155 °C
Dimension: 16 x 5.5mm
Customers Who Bought 1-1623929-0 Also Bought
DESCRIPTION
CFR200 5% 15K

Product Highlights
  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = K ?
  • Resistance = 15K ?
  • Power Rating = 2.00 W
PART CLASSIFICATION DATA
HTS: 8533100065
COO: TH
ECCN: EAR99
DID YOU KNOW?