surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1623849-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$0.530
50-149 :$0.479
150-249 :$0.432
250-499 :$0.410
500-999 :$0.389
1,000-9,999 :$0.358
10,000 + :$0.345
500 can ship today
In our stock 
More available to ship 5/30/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1623849-7
RoHS: Yes
Number of Turns: 25
Tolerance: 10%
Voltage Rating: 300 V
Temperature Coefficient: ±100 ppm/°C
Power Rating: .5 W
Termination Type: Printed Circuit Board
Dimensions: 9.5 x 4.7 x 10 mm
Resistance: 2M ?
Resistance Range: 1M – 1G ?
Resistor Type: Trimmer
Sealed: Yes
Adjustment Location: Top
Adjustment Style: Screwdriver Slot
Element Material: Cermet
Mount Angle: Horizontal
Mount Style: Radial-Leaded
Resistance Law: Linear
Sections: Single
Turn Type: Multi-Turn
Customers Who Bought 1-1623849-7 Also Bought
DESCRIPTION
4290W 2M
PART CLASSIFICATION DATA
HTS: 8533408050
COO: US
ECCN: EAR99
DID YOU KNOW?