surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1623836-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.640
100-199 :$0.580
200-299 :$0.500
300-499 :$0.496
500-999 :$0.471
1,000-9,999 :$0.450
10,000-19,999 :$0.432
20,000 + :$0.408
600 can ship today
In our stock 
More available to ship 8/24/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1623836-1
RoHS: Yes
Tolerance: 10 %
Voltage Rating: 220 V
Power Rating: .5 W
Termination Type: Printed Circuit Board
Dimensions: 9.5 x 9.5 x 4.95 mm
Resistance: 20K Ω
Sealed: Yes
Mount Style: Radial-Leaded
Customers Who Bought 1-1623836-1 Also Bought
DESCRIPTION
4295P 20K
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533408050
COO: US
ECCN: EAR99
DID YOU KNOW?