surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1623831-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1623831-3

TE Connectivity / AMP Brand

470 100K

PRICING per piece  AVAILABILITY real time   
1-99 :$0.75
100-199 :$0.68
200-299 :$0.61
300-499 :$0.58
500-999 :$0.55
1,000-9,999 :$0.52
10,000 + :$0.51
13 can ship today
In our stock 
More available to ship 5/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1623831-3
RoHS: Yes
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 470
Tolerance: 10 %
Resistance Value: 100 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±250 ppm/°C
Product Weight: 0.57 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 6.8mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 3 mm
Linear Or Logarithmic: Lin
Customers Who Bought 1-1623831-3 Also Bought
DESCRIPTION
470 100K
PART CLASSIFICATION DATA
HTS: 8533408050
COO: US
ECCN: EAR99
DID YOU KNOW?