surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1623750-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1623750-9

TE Connectivity / AMP Brand

ER58 2R2 5% AMMO

PRICING per piece  AVAILABILITY real time   
1-99 :$0.750
100-149 :$0.680
150-249 :$0.610
250-499 :$0.580
500-999 :$0.550
1,000-9,999 :$0.520
10,000-19,999 :$0.500
20,000 + :$0.476
0 (sold out)
In our stock 
750 can ship 3/2/17
Incoming stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1623750-9
RoHS: Yes
Family: ER
Tolerance: 5 %
Resistance Value: 2.2 Ohm
Packaging: Ammo Pack
Termination Style: Axial
Temperature Coefficient: 0 to 60 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 7 W
Operating Temperature: -55 to 200 °C
Dimension: 22.2 x 8mm
Customers Who Bought 1-1623750-9 Also Bought
DESCRIPTION
ER58 2R2 5% AMMO
PART CLASSIFICATION DATA
HTS: 8533210080
COO: CH
ECCN: EAR99
DID YOU KNOW?