surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1623729-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1623729-8

TE Connectivity / AMP Brand

BCHE 17 W 3K3 5%

PRICING per piece  AVAILABILITY real time   
1-24 :$0.620
25-99 :$0.610
100-249 :$0.600
250-499 :$0.590
500-999 :$0.580
1,000-4,999 :$0.487
5,000-9,999 :$0.471
10,000 + :$0.458
5,000 can ship today
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1623729-8
RoHS: Yes
Family: SBC
Tolerance: 5 %
Resistance Value: 3.3 KOhm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 17 W
Operating Temperature: -55 to 350 °C
Dimension: 75 x 9 x 10mm
Customers Who Bought 1-1623729-8 Also Bought
DESCRIPTION
BCHE 17 W 3K3 5%
PART CLASSIFICATION DATA
HTS: 8533210050
COO: CH
ECCN: EAR99
DID YOU KNOW?