surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1623720-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1623720-1

TE Connectivity / AMP Brand

CCR2 4K7 10%

PRICING per piece  AVAILABILITY real time   
1-99 :$1.10
100-149 :$0.99
150-249 :$0.94
250-499 :$0.89
500-4,999 :$0.82
5,000-9,999 :$0.79
10,000-24,999 :$0.75
25,000 + :$0.69
400 can ship today
In our stock 
More available to ship 7/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1623720-1
RoHS: Yes
Family: CCR
Tolerance: 10 %
Resistance Value: 4.7 KOhm
Packaging: Bulk
Termination Style: Axial
Temperature Coefficient: -1300 to 300 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 2 W
Operating Temperature: -40 to 200 °C
Dimension: 19 x 7mm
Customers Who Bought 1-1623720-1 Also Bought
DESCRIPTION
CCR2 4K7 10%

Product Highlights
  • CCR Series
  • Resistance Selection = K ?
  • Resistance = 4.7K ?
  • Power Rating = 2.00 W
  • Tolerance = 10 %
PART CLASSIFICATION DATA
HTS: 8533100065
COO: CH
ECCN: EAR99
DID YOU KNOW?