surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1623708-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1623708-2

TE Connectivity / AMP Brand

RGP0207CH 10% 1G0

PRICING per piece  AVAILABILITY real time   
1-99 :$0.660
100-499 :$0.630
500-999 :$0.600
1,000-1,249 :$0.570
1,250-2,499 :$0.540
2,500-3,749 :$0.331
3,750-4,999 :$0.262
5,000 + :$0.257
Request Quote
5,000 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1623708-2
RoHS: Yes
Family: RGP
Tolerance: 10 %
Resistance Value: 1 GOhm
Packaging: Ammo Pack
Termination Style: Axial
Temperature Coefficient: ±350 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Operating Temperature: -55 to 155 °C
Dimension: 6.5 x 2.5mm
Customers Who Bought 1-1623708-2 Also Bought
DESCRIPTION
RGP0207CH 10% 1G0
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TW
ECCN: EAR99
DID YOU KNOW?