1-1618256-8 TE Connectivity / AMP Brand | Power Relays (20 Amps to 99.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-1618256-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1618256-8

TE Connectivity / AMP Brand

PD5A235=RELAY, VACUUM, SPST-NO

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$384.22
5-9 :$332.99
10-24 :$294.57
25-49 :$277.49
50-99 :$243.34
100-249 :$234.80
250-499 :$222.00
500 + :$213.46
32 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
40 can ship 11/4/17
Incoming stock 
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
3 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1618256-8
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Power Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: PD5
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 320 V
AC Coil Voltage: N/A
Coil Current: 171.43 mA
Packaging: N/A
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 70 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 20 A
Pin_Count: 4
Maximum Pick-Up Voltage: 8 VDC
Product Weight: 57 g
Minimum Dropout Voltage: 0.5 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: -40 to 85 °C
Dimension: 56.6 x 19.8 x 19.3 mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1-1618256-8 Also Bought
DESCRIPTION
PD5A235=RELAY, VACUUM, SPST-NO

Product Highlights
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 5 Amps.
  • Not RF Rated
  • Coil Voltage = 12 VDC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490050
COO: IN
ECCN: EAR99