surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1618059-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1618059-0

TE Connectivity / AMP Brand

Electromechanical Relay 380VAC 10A SPST-NO Flange Protective Relay

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
3 can ship tomorrow
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1618059-0
RoHS: No
Type: Protective Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 230 V
Family: 1000
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 380 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 10 A
Pin_Count: 5
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1-1618059-0 Also Bought
DESCRIPTION
Electromechanical Relay 380VAC 10A SPST-NO Flange Protective Relay
PART CLASSIFICATION DATA
HTS: 8536490075
COO: US
ECCN: EAR99
DID YOU KNOW?