surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1618058-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1618058-2

TE Connectivity / AMP Brand

WD2759-003=OVER/UNDERVOLTAGE R

PRICING per piece  AVAILABILITY real time   
1-1 :$2384.59
2-2 :$1192.29
3-3 :$847.85
4 + :$755.12
Request Quote
8 can ship today
In our stock 
13 can ship 3/25/17
Incoming stock 
More available to ship 8/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
43 minute(s) 51 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1618058-2
RoHS: No
Type: Protective Relay
DC Coil Voltage: 100 to 200 V
Maximum AC Voltage Rating: 240 V
Family: WD2759
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 100 to 140 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Current Rating: 5 A
Pin_Count: 16
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: DIN Rail
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: Yes
Customers Who Bought 1-1618058-2 Also Bought
DESCRIPTION
WD2759-003=OVER/UNDERVOLTAGE R

Product Highlights
  • Relay Type = Protective Relay
  • WD2759 Series
  • AC/DC Actuating System
  • Input Voltage = 100 - 140 VAC
  • Input Voltage = 100 - 200 VDC
PART CLASSIFICATION DATA
HTS: 8535908060
COO: US
ECCN: EAR99
DID YOU KNOW?