surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1617150-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1617150-0

TE Connectivity / AMP Brand

JMGSCD-26MW = M39016/42-052M

PRICING per piece  AVAILABILITY real time   
1-2 :$73.46
3 + :$63.73
42 can ship tomorrow
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1617150-0
RoHS: No
Type: Military Relay
DC Coil Voltage: 26.5 V
Maximum AC Voltage Rating: N/A
Family: MGSD
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 8.28 mA
Packaging: N/A
Seal: Hermetic Seal
Termination Style: PC Pin
Coil Resistance: 3.2 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Pin_Count: 8
Maximum Pick-Up Voltage: 14 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1.4 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -65 to 125 °C
Dimension: 9.525 x 9.525 x 10.16 mm
Package Type: N/A
Operate Time: 4 ms
Coil Suppression Diode: Yes
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1-1617150-0 Also Bought
DESCRIPTION
JMGSCD-26MW = M39016/42-052M

Product Highlights
  • MGSD .100 Grid Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: IN
ECCN: EAR99
DID YOU KNOW?