surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1617121-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1617121-4

TE Connectivity / AMP Brand

JMAC-5XL = M39016/9-057L

PRICING per piece  AVAILABILITY real time   
1-4 :$85.48
5-9 :$83.77
10 + :$81.15
22 can ship today
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1617121-4
RoHS: No
Type: Military Relay
DC Coil Voltage: 5 V
Maximum AC Voltage Rating: N/A
Family: MA
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 100 mA
Packaging: N/A
Seal: Hermetic Seal
Termination Style: PC Pin
Coil Resistance: 50 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Pin_Count: 8
Maximum Pick-Up Voltage: 2.7 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.22 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -65 to 125 °C
Dimension: 9.4 x 10.29 x 7.11mm mm
Package Type: TO-5
Operate Time: 2 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1-1617121-4 Also Bought
DESCRIPTION
JMAC-5XL = M39016/9-057L
PART CLASSIFICATION DATA
HTS: 8536410050
COO: IN
ECCN: EAR99
DID YOU KNOW?