surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1617118-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1617118-5

TE Connectivity / AMP Brand

J1MACD-12XMS = M39016/23-034M

PRICING per piece  AVAILABILITY real time   
1-2 :$118.00
3-4 :$112.09
5-7 :$100.89
8-9 :$84.07
10 + :$82.39
Request Quote
10 can ship Monday
In our stock 
8 can ship 3/10/17
Available Factory Stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1617118-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Input Voltage: 12 VDC
Coil Resistance: 500 ?
Contact Arrangement: 1 Form C, SPDT, 1 C/O
Coil Suppression Diode: With
Termination Type: Long Leads
Mounting Type: Printed Circuit Board
Enclosure Type: Hermetically Sealed
Shock: 75G's, 6ms
Coil Voltage: 12 VDC
Relay Type: Military/Aerospace High Performance
Product Type: Relay
Vibration: 30G's, 10 – 3000Hz
Actuating System: DC
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 288 mW
Contact Current Class: Low Level – 1 A
Contact Current Rating: 1 A
MOSFET Driver: Without
Operating Temperature Range: -65 – 125 °C
Pin Configuration: .2 x .3" Spreader Pad
Transistor Driver: Without
Customers Who Bought 1-1617118-5 Also Bought
DESCRIPTION
J1MACD-12XMS = M39016/23-034M
PART CLASSIFICATION DATA
HTS: 8536410050
COO: IN
ECCN: EAR99
DID YOU KNOW?