surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1617076-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1617076-3

TE Connectivity / AMP Brand

3SBH1142A2 = M39016/14-002L

PRICING per piece  AVAILABILITY real time   
1-1 :$1243.54
2-2 :$621.77
3-3 :$442.15
4 + :$393.79
Request Quote
12 can ship Monday
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1617076-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Military Relay
DC Coil Voltage: 26.5 V
Maximum AC Voltage Rating: N/A
Family: 3SBH
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 36.81 mA
Packaging: N/A
Seal: Hermetic Seal
Termination Style: PC Pin
Coil Resistance: 720 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 2 A
Pin_Count: 14
Maximum Pick-Up Voltage: 13.5 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1.5 VDC
Mounting: Through Hole
Contact Form: 4 Form C
Maximum Power Rating: N/A
Operating Temperature: -65 to 125 °C
Dimension: 15.49 x 15.49 x 8.13mm mm
Package Type: N/A
Operate Time: 4 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1-1617076-3 Also Bought
DESCRIPTION
3SBH1142A2 = M39016/14-002L

Product Highlights
  • 3SBH 1/5-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 A
  • Non Polarized, Monostable Coil Magnetic System
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?