surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1617028-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1617028-4

TE Connectivity / AMP Brand

HFW1101K06 = M39016/6-129L

PRICING per piece  AVAILABILITY real time   
1-2 :$97.13
3-4 :$92.27
5-7 :$83.04
8-9 :$69.20
10 + :$67.82
Request Quote
9 can ship today
In our stock 
9 can ship 3/6/17
Available Factory Stock 
More available to ship 6/28/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1617028-4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Input Voltage: 26.5 VDC
Coil Resistance: 700 ?
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Coil Suppression Diode: Without
Termination Type: Solder Hook Terminals
Mounting Type: Plain Case
Enclosure Type: Hermetically Sealed
Shock: 100G's, 6ms
Relay Type: Military/Aerospace High Performance
Product Type: Relay
Vibration: 30G's, 10 – 3000Hz
Actuating System: DC
Coil Latching: Without
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 1003 mW
Coil Voltage Rating: 26.5 VDC
Contact Current Rating: 2 A
MOSFET Driver: Without
Operating Temperature Range: -65 – 125 °C
Transistor Driver: Without
Customers Who Bought 1-1617028-4 Also Bought
DESCRIPTION
HFW1101K06 = M39016/6-129L
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?