surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1-1617024-0

TE Connectivity / AMP Brand

HF1201D00 = HF 1/2 SIZE RELAY

PRICING per piece  AVAILABILITY real time   
3-4 :$160.48
5-7 :$144.44
8-9 :$120.36
10 + :$117.96
Request Quote
11 can ship Monday
In our stock 
More available to ship 6/2/17
Manufacturer’s Lead Time 
Minimum Order: 3
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1617024-0
RoHS: No
Input Voltage: 26.5 VDC
Coil Resistance: 1250 ?
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Coil Suppression Diode: Without
Termination Type: PC Pins
Mounting Type: Plain Case
Enclosure Type: Hermetically Sealed
Shock: 100G's, 6ms
Relay Type: Military/Aerospace High Performance
Product Type: Relay
Vibration: 20G's, 10 – 2000Hz
Actuating System: DC
Coil Latching: Without
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 562 mW
Coil Voltage Rating: 26.5 VDC
Contact Current Rating: 2 A
Contact Switching Voltage (Max): 28 VDC
MOSFET Driver: Without
Operating Temperature Range: -65 – 125 °C
Transistor Driver: Without
Customers Who Bought 1-1617024-0 Also Bought
DESCRIPTION
HF1201D00 = HF 1/2 SIZE RELAY
PART CLASSIFICATION DATA
HTS: 8536410050
COO: IN
ECCN: EAR99
DID YOU KNOW?