surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1616058-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$7700.99
2-4 :$3859.24
5-9 :$2406.56
10-24 :$1934.00
25 + :$1470.19
3 can ship Monday
In our stock 
More available to ship 11/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1616058-0
RoHS: No
Number of Poles: 1
Contact Arrangement: SPST NO
Mounting Type: Chassis
Product Type: Contactor
Actuating System: DC
Arc Cover: Without
Auxiliary Switch Contact Arrangement: SPDT
Coil Voltage Rating: 18 – 31 VDC
Contact Current Rating: 400 A
Mounting Plate: With
Product Category: Electromechanical Relays
Product Classification: Relays - Contactors
Terminal Configuration: 8-32 UNC-2A Stud
Torque: 112 in-lbs (Mains) 24 in-lbs (Coil, Aux) in-lbs
Customers Who Bought 1-1616058-0 Also Bought
DESCRIPTION
A703DBH=RELAY
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?