surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1614351-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1614351-1

TE Connectivity / AMP Brand

RN 0603 1K33 0.1% 10PPM CUT LENGTH

PRICING per piece  AVAILABILITY real time   
1-49 :$0.85
50-99 :$0.76
100-149 :$0.72
150-249 :$0.69
250-2,499 :$0.63
2,500-4,999 :$0.60
5,000-12,499 :$0.57
12,500 + :$0.53
350 can ship today
In our stock 
More available to ship 7/14/17
Manufacturer’s Lead Time 
13 views in the last month Popularity 
In Stock quantities placed in the next
8 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1614351-1
RoHS: Yes
Tolerance: .1 %
Voltage Rating: 50 V
Number of Resistors: 1
Temperature Coefficient: ±10 ppm/°C
Power Rating: .063 W
Termination Type: Solder
Dimensions: 1.6 x .8 x .4 mm
Resistance: 1.33K Ω
Resistance Range: 1kΩ – 1MΩ Ω
Resistor Type: Precision Resistor
Product Type: Fixed Resistor
Mount Style: Surface Mount
Number of Terminations: 2
Packaging Method: Cut Tape Length
Size Code: 0603
Customers Who Bought 1-1614351-1 Also Bought
DESCRIPTION
RN 0603 1K33 0.1% 10PPM CUT LENGTH
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210030
COO: TW
ECCN: EAR99
DID YOU KNOW?