surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1609122-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1609122-0

TE Connectivity / AMP Brand

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 4A Fuse/Voltage Selector ST 1 Port

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
4 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1609122-0
RoHS: No
Type: EMI/RFI Filtered
Termination Method: Faston
Number of Ports: 1
Maximum Voltage Rating: 240 VAC
Family: 6609122
Operating Frequency: N/A
Packaging: N/A
Additional Hardware: Fuse/Voltage Selector
Maximum Current Rating: 4 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Flange Mount
Gender: M
Operating Temperature: N/A
Dimension: 50.29 x 58.42 x 56.66 mm
Customers Who Bought 1-1609122-0 Also Bought
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99