1-1609112-1 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1609112-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-4 :$6.59
5-9 :$5.94
10-19 :$5.64
20-41 :$5.36
42-209 :$5.09
210-499 :$4.93
500-999 :$4.71
1,000 + :$4.41
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1609112-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 42
Output Type: .187" FASTON
Input Type: IEC
Switch Type: DPST
Current Rating: 15 A
Comment: VDE approved to 10A
Extender Options: None
Filter Type: Power Entry Module
Filtered: No
Ground Choke Option: No
Leakage Current (Max) (120VAC, 60Hz): 2 µA
Leakage Current (Max) (250VAC, 50Hz): 5 µA
Low Profile: Yes
Mount Angle: Vertical
Mount Style: Snap-In
Operating Temperature Range: -10 – 40 °C
Panel Thickness Range: .79 – 2.49 mm
Type of Connector: IEC 60320-1 C-14
Voltage (Max): 250 VAC
Voltage Selection: None
Customers Who Bought 1-1609112-1 Also Bought
DESCRIPTION
15CS1=F8271
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99