surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1609032-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1609032-1

TE Connectivity / AMP Brand

Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
24 can ship today
In our stock 
In Stock quantities placed in the next
8 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1609032-1
RoHS: No
Maximum Voltage Rating: 250 VAC
Family: 1609032
Operating Frequency: 50,60 Hz
Maximum Current Rating: 5 A
Mounting: Flange Mount
Operating Temperature: -10 to 40 °C
Dimension: 57.2 x 32.5 mm
Customers Who Bought 1-1609032-1 Also Bought
DESCRIPTION
Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
PART CLASSIFICATION DATA
HTS: 8548900100
COO: US
ECCN: EAR99
DID YOU KNOW?